Fibox PC 233009 ENCLOSURE

Enclosure, Multipurpose, Pc, Grey Rohs Compliant: Yes |Fibox PC 233009 ENCLOSURE
$ 133.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 233009 ENCLOSURE.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.44%

Descriptions

Descriptions of Fibox PC 233009 ENCLOSURE provided by its distributors.

Enclosure, Multipurpose, Pc, Grey Rohs Compliant: Yes |Fibox PC 233009 ENCLOSURE
Fibox , 300 x 230 x 87mm, Euronorm II, IP66, IP67
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 746C / Enclosure Colour = Light Grey / External Width mm = 300 / External Depth mm = 87 / External Height mm = 230 / Internal Width mm = 292 / Internal Depth mm = 80 / Internal Height mm = 222 / Series = Euronord / Enclosure Type = DIN Rail

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC233009ENCLOSURE