Fibox PC 200/100 HG ENCLOSURE

Fibox , 255 x 180 x 100mm, MNX, IP66, IP67
Datasheet

Price and Stock

DistributorSKUMinPkg
UnikeyICPC 200/100 HG ENCLOSURE411
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 200/100 HG ENCLOSURE.

element14 APAC

Datasheet1 page0 years ago

Inventory History

3 month trend:
+28.44%

Related Parts

RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 7.1 x 4.7 x 2.44 Inch Light Gray
Type 4x & 6P Polycarbonate Watertight Enclosure with Flanged Lid Light Gray 120x66x42mm
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure Flange 4.7 x 3.6 x 2.44 Inch Light Gray
Fibox , 130.1 x 130.1 x 60mm, MNX, IP66, IP67
Fibox 6011907 PC 125/60 HT Enclosure, PC Smoked transparent cover
Fibox , 170 x 140 x 95mm, Piccolo, IP66, IP67

Descriptions

Descriptions of Fibox PC 200/100 HG ENCLOSURE provided by its distributors.

Fibox , 255 x 180 x 100mm, MNX, IP66, IP67
Enclosure, Ip66, Ip67, Nema 1, 4, 4X, 6, 12, 13, Multipurpose, 100 Mm, 180 Mm, 255 Mm Rohs Compliant: Yes |Fibox PC 200/100 HG ENCLOSURE
ENCLOSURE, BOX, POLYCARBONATE, GREY; Enclosure Type: Multipurpose; Enclosure Material: Polycarbonate; External Height - Metric: 100mm; External Width - Metric: 180mm; External Depth - Metric: 255mm; IP Rating: IP66, IP67; Body
Enclosure Material = Polycarbonate / Protection Rating = IP67 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 6 / Fire Class = UL 746C / Enclosure Colour = Light Grey / External Width mm = 255 / External Depth mm = 100 / External Height mm = 180 / Internal Width mm = 246 / Internal Depth mm = 95 / Internal Height mm = 171 / Series = MNX / Enclosure Type = DIN Rail

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH