Fibox PC 122009 ENCLOSURE

Enclosure, Multipurpose, Pc, Grey Rohs Compliant: Yes |Fibox PC 122009 ENCLOSURE
$ 65.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox PC 122009 ENCLOSURE.

Newark

Datasheet1 page0 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Fibox PC 122009 ENCLOSURE provided by its distributors.

Enclosure, Multipurpose, Pc, Grey Rohs Compliant: Yes |Fibox PC 122009 ENCLOSURE
外壳, 多用途, PC, 灰色;
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / Fire Class = UL 746C / Enclosure Colour = Light Grey / External Width mm = 200 / External Depth mm = 90 / External Height mm = 120 / Internal Width mm = 193 / Internal Depth mm = 84 / Internal Height mm = 113 / Series = Euronord / Enclosure Type = DIN Rail

Images

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC122009ENCLOSURE