Fibox MPS ARCA 5040

Mounting Plate-Galvanized Steel for ARCA - IEC Enclosures Size 19.8 x 15.7
$ 24.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox MPS ARCA 5040.

element14 APAC

Datasheet4 pages9 years ago

TME

Inventory History

3 month trend:
-13.68%

Descriptions

Descriptions of Fibox MPS ARCA 5040 provided by its distributors.

Mounting Plate-Galvanized Steel for ARCA - IEC Enclosures Size 19.8 x 15.7
Fibox 8120735 MPS ARCA 50x40cm Mounting plate Galvanized steel
Mounting Plate, Galvanised Steel, For size 500x400x210
MOUNTING PLATE, ENCLOSURE, STEEL;
MOUNTING PLATE, STEEL, 450 X 350MM; Plate Type:Mounting; Plate Material:Galvanized Steel; Plate Color:-; For Use With:ARCA 504021 & ARCA 405021 Enclosures; External Depth - Metric:-; External Width - Metric:350mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH