MOUNTING PLATE, ENCLOSURE, GALV STEEL; Plate Type:Mounting; Plate Material:Galvanized Steel; Plate Color:-; For Use With:Fibox PICCOLO Series 230 x 80 x 65mm, 230 x 80 x 85mm Enclosures; External Depth - Metric:200mm; Product Range:-RoHS Compliant: Yes