Fibox D-MP

Length mm = 140 / Width mm = 54 / Accessory Material = Galvanised Steel
$ 4.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox D-MP.

TME

Datasheet40 pages5 years ago
Datasheet40 pages6 years ago
Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fibox D-MP provided by its distributors.

Length mm = 140 / Width mm = 54 / Accessory Material = Galvanised Steel
Piccolo Mounting Plate 5.51 x 2.13 x 0.04" (for D Models)
ENCLOSURE MOUNTING PLATE FOR FIBOX PICCOLO
MOUNTING PLATE, ENCLOSURE, GALV STEEL; Plate Type:Mounting; Plate Material:Galvanized Steel; Plate Color:-; For Use With:Fibox PICCOLO Series 170 x 80 x 65mm, 170 x 80 x 85mm Enclosures; External Depth - Metric:140mm; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH