Fibox AR1084CHSCT

Pc Enclosure, 8" Wide X 4" Deep X 10" High, Hinged Clear Screw Cover, Ul 508
$ 98.359
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox AR1084CHSCT.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fibox AR1084CHSCT provided by its distributors.

PC ENCLOSURE, 8" WIDE X 4" DEEP X 10" HIGH, HINGED CLEAR SCREW COVER, UL 508
Plastic Polycarbonate Box Box Light Gray Box 4.920 124.97mm
ARCA JIC 10 x 8 x 4 Hinged Transparent Screw Cover
BOX PLAS LGT GRY 11.1"L X 8.98"W
Enclosure, Junction Box, Pc, Grey/Clear; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:109.2Mm; External Width - Metric:108Mm; External Depth - Metric:254Mm; Ip Rating:Ip66, Ip67 Rohs Compliant: Yes |Fibox AR1084CHSCT

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH