Festo VN-10-H-T3-PQ2-VQ2-RQ2

Vacuum Generator, 8 Bar, 0 To 60 Deg C Rohs Compliant: Yes |Festo VN-10-H-T3-PQ2-VQ2-RQ2
$ 57.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VN-10-H-T3-PQ2-VQ2-RQ2.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-43.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo VN-10-H-T3-PQ2-VQ2-RQ2 provided by its distributors.

Vacuum Generator, 8 Bar, 0 To 60 Deg C Rohs Compliant: Yes |Festo VN-10-H-T3-PQ2-VQ2-RQ2
VACUUM GENERATOR, T, QS-6, .95MM NOZZLE, 1-8 BAR, 25L/MIN
Festo, vn , 4.5bar, 6bar, 0.95mm
Vacuum Pressure Max. kPa = -89 / Standard Supply Pressure bar = 6 / Operating Pressure Min. bar = 1 / Operating Pressure Max. bar = 8 / Nozzle Diameter mm = 0.95 / Suction Flow Max. L/min = 25 / Exhaust Port Size = QS6 / Inlet Port Size mm = 6 / Outlet Port Size mm = 6 / Series = VN / Width mm = 14 / Height mm = 14 / Depth mm = 59

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON