Festo VN-07-M-I3-PQ2-VQ2

Vacuum Generator, 8 Bar, 0 To 60 Deg C Rohs Compliant: Yes |Festo VN-07-M-I3-PQ2-VQ2
$ 54.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VN-07-M-I3-PQ2-VQ2.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+4.17%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Festo VN-07-M-I3-PQ2-VQ2 provided by its distributors.

Vacuum Generator, 8 Bar, 0 To 60 Deg C Rohs Compliant: Yes |Festo VN-07-M-I3-PQ2-VQ2
VACUUM GENERATOR, INLINE, FOR 6MM TUBING, .7MM NOZZLE, 1-8 BAR, 13.5L/MIN
Festo, vn , 5.8bar, 6bar, 0.7mm
Vacuum Pressure Max. kPa = -86 / Standard Supply Pressure bar = 6 / Operating Pressure Min. bar = 1 / Operating Pressure Max. bar = 8 / Nozzle Diameter mm = 0.7 / Suction Flow Max. L/min = 13.5 / Inlet Port Size mm = 6 / Outlet Port Size mm = 6 / Series = VN / Width mm = 13 / Height mm = 13 / Depth mm = 59

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON