Festo VHEF-EST-M32-M-G18

Selector Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo VHEF-EST-M32-M-G18
$ 107.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VHEF-EST-M32-M-G18.

Farnell

Datasheet2 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.08%

Descriptions

Descriptions of Festo VHEF-EST-M32-M-G18 provided by its distributors.

Selector Valve, G1/8, 10Bar Rohs Compliant: Yes |Festo VHEF-EST-M32-M-G18
VALVE, 3/2 OPEN/CLOSED, SELECTOR SWITCH, G1/8
Festo , VHEF, 3/2, 2, 3, G 1/8
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. kPa = -95 / Operating Pressure Max. MPa = 1 / Connection Size = G1/8" / Housing Material = Aluminium Alloy / Series = VHEF / Length mm = 44 / Width mm = 20 / Height mm = 93

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON