Festo VFOF-LE-BAH-G18-Q6

1-Way Flow Ctrl Valve, Qs-6-G1/8, 10Bar Rohs Compliant: Yes |Festo VFOF-LE-BAH-G18-Q6
$ 144.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VFOF-LE-BAH-G18-Q6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-9.15%

Descriptions

Descriptions of Festo VFOF-LE-BAH-G18-Q6 provided by its distributors.

1-Way Flow Ctrl Valve, Qs-6-G1/8, 10Bar Rohs Compliant: Yes |Festo VFOF-LE-BAH-G18-Q6
FLOW CONTROL VALVE, L, EXH AIR, G1/8 MALE, 6MM PUSH IN CONN
91003004,单向流量控制阀, QS-6-G1/8, 10BAR;
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G1/8" / Connection Size = QS-6 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 240 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 60.3 / Height mm = 24.4

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON