Festo VFOF-LE-BAH-G14-Q8

1-Way Flow Ctrl Valve, Qs-8-G1/4, 10Bar Rohs Compliant: Yes |Festo VFOF-LE-BAH-G14-Q8
$ 166.43
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VFOF-LE-BAH-G14-Q8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.78%

Descriptions

Descriptions of Festo VFOF-LE-BAH-G14-Q8 provided by its distributors.

1-Way Flow Ctrl Valve, Qs-8-G1/4, 10Bar Rohs Compliant: Yes |Festo VFOF-LE-BAH-G14-Q8
FLOW CONTROL VALVE, L, EXH AIR, G 1/4 PLUG THREAD, 8MM PUSH-IN CONN
Festo Air Pilot Flow Ctrl G1/4 X 8mm OD
91003004,单向流量控制阀, QS-8-G1/4, 10BAR;
OPTO TRIAC COUPLER; NON-ZERO-VOL
Product Type = Flow Control Valve / Media Type = Compressed Air / Connection Size = G1/4" / Connection Size = QS-8 / Housing Material = Aluminium Alloy / Supply Pressure Min. kPa = 20 / Supply Pressure Max. MPa = 1 / Flow Rate l/min = 590 / Mounting Type = Screw / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 76.8 / Height mm = 33.8

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON