Festo VAS-15-1/8-SI-B

Suction Cup, Round Flat, 15Mm Rohs Compliant: Yes |Festo VAS-15-1/8-SI-B
$ 20.11
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VAS-15-1/8-SI-B.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+183%

Descriptions

Descriptions of Festo VAS-15-1/8-SI-B provided by its distributors.

Suction Cup, Round Flat, 15Mm Rohs Compliant: Yes |Festo VAS-15-1/8-SI-B
SUCTION CUP/VACUUM PAD, COMPLETE, 15MM DIA, VMQ, TRANSP, G1/8 VAC, 8.5N
Pad Type = Flat / Pad Material = Silicone Rubber / Pad Colour = Transparent / Hardness = 60 / Pad Size = 15 mm / Connection Size = G1/8" / Series = VAS

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON