Festo VAME-T-M4

H-Rail Mounting, Steel Rohs Compliant: Yes |Festo VAME-T-M4
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VAME-T-M4.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+68.27%

Supply Chain

Country of OriginGermany
Introduction Date2025-10-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Festo VAME-T-M4 provided by its distributors.

H-Rail Mounting, Steel Rohs Compliant: Yes |Festo VAME-T-M4
Festo H-rail mounting Vlv Size 20
Pneumatic Accessories
Product Type = Bracket / Suitable for = VUWS Pneumatic Valves / Accessory / Muffler Material = Steel / Length mm = 50 / Height mm = 6.8 / Width mm = 14
Festo, 569998
配件, H-轨安装, 钢;

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON