Festo VABB-L1-14

Cover Plate, Aluminium Alloy, 10Bar Rohs Compliant: Yes |Festo VABB-L1-14
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo VABB-L1-14.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-20.43%

Supply Chain

Country of OriginGermany
Introduction Date2026-02-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Festo VABB-L1-14 provided by its distributors.

Cover Plate, Aluminium Alloy, 10Bar Rohs Compliant: Yes |Festo VABB-L1-14
Festo Cover/Blanking Plate
Pneumatic Accessories
Product Type = Blanking Plate / Suitable for = VUVG Solenoid Valves / Accessory / Muffler Material = Aluminium Alloy / Length mm = 72 / Height mm = 28 / Width mm = 14
Festo, 569989
盖板, 铝合金, 10BAR;

Images

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON