Festo UC-M7

Pneumatic Muffler, 10Bar, M7 Rohs Compliant: Yes |Festo UC-M7
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo UC-M7.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+61.86%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo UC-M7 provided by its distributors.

Pneumatic Muffler, 10Bar, M7 Rohs Compliant: Yes |Festo UC-M7
PNEUMATIC MUFFLER, M7 THREAD, 58 DBA, POLYETHYLENE SILENCER INSERT
Festo , UC, , M7 , 58dB(A)
Pneumatic Accessories
Silencer UC-M7
Festo, 161418
Fluid Type = Compressed Air / Material = Polyethylene / Inlet Connection Size = M7 / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Series = U / Length mm = 30.7 / Width mm = 9.8 / Depth mm = 9.8

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON