Festo UC-1/4

Pneumatic Muffler, 10Bar, G1/4 Rohs Compliant: Yes |Festo UC-1/4
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo UC-1/4.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-28.59%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo UC-1/4 provided by its distributors.

Pneumatic Muffler, 10Bar, G1/4 Rohs Compliant: Yes |Festo UC-1/4
PNEUMATIC MUFFLER, G 1/4 THREAD, 0 TO 1 MPA, 60 DBA
Festo , UC, , G 1/4 , 60dB(A)
Pneumatic Accessories
60014000,消音装置, 10BAR, G1/4;
Festo, 165004
Fluid Type = Compressed Air / Material = Polyethylene / Inlet Connection Size = G1/4", Male Thread / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Series = U / Length mm = 50.8 / Width mm = 17.8 / Depth mm = 17.8

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1/4