Festo U-1/4-20

Pneumatic Muffler, 10Bar, G1/4 Rohs Compliant: Yes |Festo U-1/4-20
$ 7.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo U-1/4-20.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+6.44%

Supply Chain

Country of OriginGermany
Introduction Date2024-05-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Festo U-1/4-20 provided by its distributors.

Pneumatic Muffler, 10Bar, G1/4 Rohs Compliant: Yes |Festo U-1/4-20
SILENCER, PNEUMATIC, G1/4, 10 BAR, 2400L/MIN, PE, 77DB
Pneumatic Accessories
Silencer U-1/4-20
Festo Silencer
Festo, 534223
Fluid Type = Compressed Air / Material = Polyethylene / Inlet Connection Size = G1/4", Male Thread / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Series = U / Length mm = 57 / Width mm = 19 / Depth mm = 19

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON