Festo U-1/2-B

Pneumatic Muffler, 10Bar, G1/2 Rohs Compliant: Yes |Festo U-1/2-B
$ 26.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo U-1/2-B.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+56.71%

Supply Chain

Country of OriginGermany
Introduction Date2019-04-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Festo U-1/2-B provided by its distributors.

Pneumatic Muffler, 10Bar, G1/2 Rohs Compliant: Yes |Festo U-1/2-B
PNEUMATIC MUFFLER, G 1/2 THREAD, 0 TO 1 MPA, 81 DBA, ALUMINUM BODY
FESTO U-1/2-B Silencer U-1/2-B
Fluid Type = Compressed Air / Material = Polyethylene / Inlet Connection Size = G1/2", Male Thread / Operating Pressure Min. bar = 0 / Operating Pressure Max. bar = 10 / Series = U / Length mm = 116.5 / Width mm = 28 / Depth mm = 28

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • U1/2B