Festo SNCS-50

Swivel Flange, 50Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNCS-50
$ 93.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SNCS-50.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-41.94%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo SNCS-50 provided by its distributors.

Swivel Flange, 50Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNCS-50
SWIVEL FLANGE, SIZE 50, ALUMINUM MOUNT, STANDARDIZED TO ISO 15552
Festo Rear Swivel Eye Mount
Festo , , SNCS, 50mm, DNC
Pneumatic Accessories
配件, 转动法兰, 50MM, 压铸铝;
Accessory Type = Flange / Suitable for = DSCB Standarts-based cylinders / Accessory Material = Die-Cast Aluminium / Length mm = 64 / Width mm = 64
Festo, 174399

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON