Festo SNCS-40

Swivel Flange, 40Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNCS-40
$ 81.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SNCS-40.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+19.32%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo SNCS-40 provided by its distributors.

Swivel Flange, 40Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNCS-40
Festo Rear Swivel Eye Mount
Festo , , SNCS, 40mm, DNC
Pneumatic Accessories
FLANGE, SWIVEL, SNCS-40
配件, 转动法兰, 40MM, 压铸铝;
Accessory Type = Flange / Suitable for = DSCB Standarts-based cylinders / Accessory Material = Die-Cast Aluminium / Length mm = 54 / Width mm = 54
Festo, 174398

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON