Festo SNCB-32

Coated Aluminium Swivel Flange, 32mm
$ 31.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SNCB-32.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+12.00%

Supply Chain

Country of OriginGermany
Introduction Date2021-12-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Festo SNCB-32 provided by its distributors.

Coated Aluminium Swivel Flange, 32mm
FESTO SNCB-32 Swivel Flange SNCB-32
Swivel Flange, 32Mm; External Depth:9Mm; External Length/Height:55Mm; Piston Bore Diameter:32Mm Rohs Compliant: Na |Festo SNCB-32
Accessory Type = Flange / Suitable for = DSBC Standarts-based cylinders / Accessory Material = Die-Cast Aluminium / Length mm = 45 / Width mm = 45

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNCB-32.
  • SNCB32