Festo SNC-40

Swivel Flange, 40Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNC-40
$ 32.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SNC-40.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+173%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo SNC-40 provided by its distributors.

Swivel Flange, 40Mm, Die-Cast Aluminium Rohs Compliant: Yes |Festo SNC-40
Festo , , SNC, 40mm, DNC
Pneumatic Accessories
配件, 转动法兰, 40MM, 压铸铝;
Accessory Type = Flange / Suitable for = DSCB Standarts-based cylinders / Accessory Material = Die-Cast Aluminium / Length mm = 54 / Width mm = 54
Festo, 174384

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNC40