Festo SME-8-S-LED-24

Proximity Sensor, 24VDC, N/o Contact, Yellow Led, M8X1, 3PIN, 0.3M Cable With Plug
$ 73.9
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SME-8-S-LED-24.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.41%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Festo SME-8-S-LED-24 provided by its distributors.

PROXIMITY SENSOR, 24VDC, N/O CONTACT, YELLOW LED, M8X1, 3PIN, 0.3M CABLE WITH PLUG
PROXIMITY SENSOR FOR T SLOT, , M8 3-PIN, M8 PLUG, YELLOW LED, SME-8M SERIES
FESTO SME-8-S-LED-24 Proximity Sensor SME-8-S-LED-24
Reed Switch, Compact Plug; Svhc:No Svhc (17-Dec-2015); Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Supply Voltage Ac Max:27V; Supply Voltage Ac Min:12V; Switching Voltage Ac/Dc Max:27Vdc; Switching Voltage Ac / |Festo SME-8-S-LED-24
Sensor Type = Magnetic / Contact Configuration = NO / Switching Capacity W = 10 / Switching Current Max. - AC mA = 500 / Switching Current Max. - DC mA = 500 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 30 / Breakdown Voltage V = 800 / Termination Type = M8 / Termination Type = Plug / Release Time ms = 0.03 / Protection Rating = IP67 / Mounting Type = Clamp Mount / Series = SME / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON