Festo SME-8-K-LED-24

Proximity Sensor, For T Slot, Reed, 12-30V, Axial 2.5M Cable 3 Core, 500MA
$ 67.45
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SME-8-K-LED-24.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.87%

Supply Chain

Country of OriginGermany
Introduction Date2009-03-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Festo SME-8-K-LED-24 provided by its distributors.

PROXIMITY SENSOR, FOR T SLOT, REED, 12-30V, AXIAL 2.5M CABLE 3 CORE, 500MA
FESTO SME-8-K-LED-24 Proximity Sensor SME-8-K-LED-24
Reed Switch, Compact 3 Wire; Svhc:No Svhc (15-Jun-2015); Supply Voltage Max:27V; Supply Voltage Min:2V; Switching Voltage Ac/Dc Max:27Vdc; Switching Voltage Ac/Dc Min:2Vac; Temperature Max:80 C; Temperature Min:-30 C |Festo SME-8-K-LED-24
Sensor Type = Magnetic / Contact Configuration = NO / Switching Capacity W = 10 / Switching Current Max. - AC mA = 500 / Switching Current Max. - DC mA = 500 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 30 / Breakdown Voltage V = 800 / Termination Type = Wire Lead / Release Time ms = 0.03 / Switching Frequency Hz = 800 / Protection Rating = IP65 / Protection Rating = IP67 / Mounting Type = Clamp Mount / Series = SME / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON