Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP, NO / Repeat Accuracy (mm) um = 70 / Load Current mA = 200 / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = SIEN / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Height mm = 15 / Length mm = 45 / Width mm = 15