Festo SIEN-M5B-PS-K-L

Proximity Sensor, Pnp, 0.8Mm, 10-30V Rohs Compliant: Yes |Festo SIEN-M5B-PS-K-L
$ 121.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SIEN-M5B-PS-K-L.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.96%

Supply Chain

Country of OriginGermany
Introduction Date2020-06-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Festo SIEN-M5B-PS-K-L provided by its distributors.

Proximity Sensor, Pnp, 0.8Mm, 10-30V Rohs Compliant: Yes |Festo SIEN-M5B-PS-K-L
PROXIMITY SENSOR, 0.8MM RATED DISTANCE, PNP OUT, M5X0.5 BODY THREAD, LEAD WIRES
Proximity sensors,Proximity switches ROHS
Inductive Sensor, Round, Flush Mount
SENSOR PROX INDUCTIVE 0.8MM MOD
Sensing Distance Max. um = 800 / Inductive Sensor Output Type = PNP, NO / Repeat Accuracy (mm) um = 40 / Load Current mA = 200 / Switching Frequency kHz = 3 / Current Consumption mA = 10 / Housing Material = Stainless Steel / Series = SIEN / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Height mm = 8 / Length mm = 38 / Width mm = 8

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON