Festo SGS-M8

Rod Eye, M8, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M8
$ 23.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SGS-M8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Festo SGS-M8 provided by its distributors.

Rod Eye, M8, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M8
SPHERICAL ROD END CONNECTOR, 8MM ROD EYE HOLE, M8 INTERNAL THREAD
Accessory Type = Rod Joint / Suitable for = Swivelling Cylinder / Accessory Material = Steel / Length mm = 48 / Width mm = 24 / Height mm = 14
rod eye SGS-M8 With hexagonal nut, for spherical swivelling cylinder mounting (piston rod side) as per DIN ISO 8139. Size=M8, Based on the standard=ISO 12240-4, Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=53 g

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON