Festo SGS-M6

Rod Eye, M6, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M6
$ 21.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SGS-M6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-0.38%

Descriptions

Descriptions of Festo SGS-M6 provided by its distributors.

Rod Eye, M6, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M6
Accessory Type = Rod Joint / Suitable for = Swivelling Cylinder / Accessory Material = Steel / Length mm = 40 / Width mm = 20 / Height mm = 11
rod eye SGS-M6 With hexagonal nut, for spherical swivelling cylinder mounting (piston rod side) as per DIN ISO 8139. Size=M6, Based on the standard=ISO 12240-4, Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=29 g

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON