Festo SGS-M20X1,5

Rod Eye, M20 X 1.5, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M20X1, 5
$ 85

Price and Stock

Inventory History

3 month trend:
-4.41%

Descriptions

Descriptions of Festo SGS-M20X1,5 provided by its distributors.

Rod Eye, M20 X 1.5, Galvanized Steel Rohs Compliant: Yes |Festo SGS-M20X1,5
SPHERICAL ROD END CONNECTOR, 20MM ROD EYE HOLE, M20X1.5 INTERNAL THREAD
Accessory Type = Rod Joint / Suitable for = Swivelling Cylinder / Accessory Material = Steel / Length mm = 102 / Width mm = 50 / Height mm = 30

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON