Festo SDE5-V1-FP-Q6-P-M8

Pressure Sensor, 0 to -1 Bar, Push-in Ports 6MM Od Tube, PNP Out, 3 Pin M8 Plug
$ 135.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SDE5-V1-FP-Q6-P-M8.

IHS

Datasheet13 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.99%

Supply Chain

Country of OriginGermany
Introduction Date2020-05-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Festo SDE5-V1-FP-Q6-P-M8 provided by its distributors.

PRESSURE SENSOR, 0 TO -1 BAR, PUSH-IN PORTS 6MM OD TUBE, PNP OUT, 3 PIN M8 PLUG
Piezoresistive Sensor, Relative, 0Psi Min, -14.503Psi Max, 0.5%, Rectangular, Board Mount
FESTO SDE5-V1-FP-Q6-P-M8 Pressure Sensor SDE5-V1-FP-Q6-P-M8
PRESSURE SENSOR, RELATIVE, -1 TO 0BAR ROHS COMPLIANT: YES
Measurand = Differential Pressure / Measurand = Gauge Pressure / Measurement range = -1 ... 0 bar / Output = 0...10 V / No. of analogue outputs = 1 / No. of digital outputs = 1 / Load Current mA = 100 / Electrical connection = Plug M8 / Sensor type = Pressure Sensor / Pressure connection = Push-In / Repeat accuracy % = 0.3 / Operating temperature = 0 ... 50 °C / Protection rating = IP 40 / Dimensions W x H x D = 16 x 24.5 x 38.5 mm

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON