Product Type = Fitting / Media Type = Compressed Air / Connection Size A = Ø16 mm, Push-In Connector / Connection Size B = Ø12 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 16 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 66.2