Festo QSS-6

FESTO QSS-6 Push-In Bulkhead Connector QSS-6
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSS-6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+34.59%

Supply Chain

Country of OriginGermany
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo QSS-6 provided by its distributors.

FESTO QSS-6 Push-In Bulkhead Connector QSS-6
Pneumatic Accessories
Bulkhead Connector, Push-In, 6Mm; Fitting Type:Bulkhead Adaptor; External Diameter:6Mm; Thread Size - Metric:M14 X 1; Svhc:No Svhc (17-Dec-2015) |Festo QSS-6
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = Ø6 mm, Push-In Connector / Connection Size B = Ø6 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 34.9

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSS6