push-in L-fitting QSL-G1/4-10 360° orientable, male thread with external hexagon. Size=Standard, Nominal size=8 mm, Type of seal on screw-in stud=Sealing ring, Assembly position=Any, Container size=10
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/4", Male Thread / Connection Size B = Ø10 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 51.2