Festo QSL-G1/2-12

Push-In L-Fitting, 12Mm, G1/2, 21Mm Rohs Compliant: Yes |Festo QSL-G1/2-12
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSL-G1/2-12.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-10.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo QSL-G1/2-12 provided by its distributors.

Push-In L-Fitting, 12Mm, G1/2, 21Mm Rohs Compliant: Yes |Festo QSL-G1/2-12
PUSH-IN CONNECTOR, 1 PORT G 1/2 THREAD & 1 PORT 12MM OD TUBE, BLUE RING
Festo 12 mm O x G1/2 Male Elbow
Product Type = Fitting / Media Type = Compressed Air / Media Type = Water / Connection Size A = G1/2", Male Thread / Connection Size B = Ø12 mm, Push-In Connector / Fitting Material = Polybutylene Terephthalate (PBT) / Applicable Tube Outer Diameter mm = 12 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 43.5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON