Festo QSL-1/2-10

Push-In L-Fitting, 10Mm, R1/2, 17.5Mm Rohs Compliant: Yes |Festo QSL-1/2-10
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSL-1/2-10.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-12.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo QSL-1/2-10 provided by its distributors.

Push-In L-Fitting, 10Mm, R1/2, 17.5Mm Rohs Compliant: Yes |Festo QSL-1/2-10
Festo , QS, R 1/2 10 mm, PBT
Pneumatic Accessories
Festo, 190661
Product Type = Fitting / Media Type = Compressed Air / Media Type = Water / Connection Size A = R1/2", Male Thread / Connection Size B = Ø10 mm, Push-In Connector / Fitting Material = Polybutylene Terephthalate (PBT) / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 39.6

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON