Festo QSF-1/2-12-B

Push-In Fitting, 12Mm, G1/2, 20.8Mm Rohs Compliant: Yes |Festo QSF-1/2-12-B
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSF-1/2-12-B.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.10%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo QSF-1/2-12-B provided by its distributors.

Push-In Fitting, 12Mm, G1/2, 20.8Mm Rohs Compliant: Yes |Festo QSF-1/2-12-B
PUSH-IN CONNECTOR, 1 PORT G 1/2 INSIDE THREAD & 1 PORT 12MM OD TUBE, BLUE RING
Festo , QS, G 1/2 12 mm
Pneumatic Accessories
Festo, 190653
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/2", Female Thread / Connection Size B = Ø12 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 12 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 40.1

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON