Product Type = Fitting / Media Type = Compressed Air / Connection Size A = R1/8", Male Thread / Connection Size B = Ø8 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 25.9