Product Type = Fitting / Media Type = Compressed Air / Connection Size A = R1/2", Male Thread / Connection Size B = Ø10 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 30.3