Festo QS-1/2-10

Push-In Fitting, 10Mm, R1/2 Rohs Compliant: Yes |Festo QS-1/2-10
$ 4.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QS-1/2-10.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-13.50%

Descriptions

Descriptions of Festo QS-1/2-10 provided by its distributors.

Push-In Fitting, 10Mm, R1/2 Rohs Compliant: Yes |Festo QS-1/2-10
Festo 10 mm O x R1/2 Male Connector
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = R1/2", Male Thread / Connection Size B = Ø10 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 10 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 30.4

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON