Festo QH-3/8

Ball Valve, G3/8, 180Deg C Rohs Compliant: Yes |Festo QH-3/8
$ 35.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QH-3/8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-13.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Festo QH-3/8 provided by its distributors.

Ball Valve, G3/8, 180Deg C Rohs Compliant: Yes |Festo QH-3/8
BALL VALVE, HAND LEVER, BRASS, 2/2 BISTABLE, G3/8, 7500L/MIN
Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Water / Connection Size = G3/8" / Series = QH / Length mm = 126 / Width mm = 30 / Height mm = 71
ball valve QH-3/8 with hand lever. Valve function=2/2 bistable, Pneumatic connection, port 1=G3/8, Pneumatic connection, port 2=G3/8, Type of actuation=manual, Mounting type=Line installation

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON