Festo QH-3/4

Ball Valve, G3/4, 180Deg C Rohs Compliant: Yes |Festo QH-3/4
$ 78.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QH-3/4.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Festo QH-3/4 provided by its distributors.

Ball Valve, G3/4, 180Deg C Rohs Compliant: Yes |Festo QH-3/4
Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Water / Connection Size = G3/4" / Series = QH / Length mm = 157 / Width mm = 44 / Height mm = 94
ball valve QH-3/4 with hand lever. Valve function=2/2 bistable, Pneumatic connection, port 1=G3/4, Pneumatic connection, port 2=G3/4, Type of actuation=manual, Mounting type=Line installation

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON