Festo QH-1/2

Ball Valve, G1/2, 180Deg C Rohs Compliant: Yes |Festo QH-1/2
$ 44.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QH-1/2.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+13.88%

Supply Chain

Country of OriginGermany
Introduction Date2019-11-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Festo QH-1/2 provided by its distributors.

Ball Valve, G1/2, 180Deg C Rohs Compliant: Yes |Festo QH-1/2
BALL VALVE, HAND LEVER, BRASS, 2/2 BISTABLE, G1/2, 11500L/MIN
Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Water / Connection Size = G1/2" / Series = QH / Length mm = 132 / Width mm = 35 / Height mm = 76.5
ball valve QH-1/2 with hand lever. Valve function=2/2 bistable, Pneumatic connection, port 1=G1/2, Pneumatic connection, port 2=G1/2, Type of actuation=manual, Mounting type=Line installation

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • QH1/2