Valve Configuration = 2/2 / Media Type = Compressed Air / Media Type = Water / Connection Size = G1" / Series = QH / Length mm = 164 / Width mm = 51 / Height mm = 102.5
ball valve QH-1 with hand lever. Valve function=2/2 bistable, Pneumatic connection, port 1=G1, Pneumatic connection, port 2=G1, Type of actuation=manual, Mounting type=Line installation