Festo PEV-1/4-B-OD

Pressure Switch Sensor, Relative, 14.5Psi Min, 174.05Psi Max, Through Hole Mount
$ 236.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo PEV-1/4-B-OD.

IHS

Datasheet25 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.75%

Supply Chain

Country of OriginGermany
Introduction Date2022-11-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Festo PEV-1/4-B-OD provided by its distributors.

Pressure Switch Sensor, Relative, 14.5Psi Min, 174.05Psi Max, Through Hole Mount
Pressure Switch, 1Co, 5A, 125Vdc, Th Rohs Compliant: Yes |Festo PEV-1/4-B-OD
FESTO 170683 + 162589 + 2 x 170686 + 172962 + PEV-1/4-B-OD Hydraulic Manifold 6D
PRESSURE SWITCH, 1-12 BAR, G 1/4, DESIGNA DIN 43650 PLUG
Connection Size = G1/4" / Suitable Media = Compressed Air / Water / Rated Voltage VAC = 250 / Operating Pressure Min. kPa = 200 / Operating Pressure Max. MPa = 1.2 / Protection Rating = IP65 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEV-14-B-OD