Festo NPHS-D6-P-G38

Quick Coupling Socket, G3/8, 10Bar Rohs Compliant: Yes |Festo NPHS-D6-P-G38
$ 32.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo NPHS-D6-P-G38.

RS (Formerly Allied Electronics)

Datasheet26 pages7 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Festo NPHS-D6-P-G38 provided by its distributors.

Quick Coupling Socket, G3/8, 10Bar Rohs Compliant: Yes |Festo NPHS-D6-P-G38
COUPLING SOCKET, PNEU, 10 BAR, 2033 L/MIN, G3/8 MALE THRD
Material = Brass / Coupling Gender = Female / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -10 / Operating Pressure Max. bar = 10 / Thread Size = G-3/8"

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON