Festo NPHS-D6-P-G12

Quick Coupling Socket, G1/2, 10Bar Rohs Compliant: Yes |Festo NPHS-D6-P-G12
$ 32.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo NPHS-D6-P-G12.

RS (Formerly Allied Electronics)

Datasheet26 pages7 years ago

Inventory History

3 month trend:
-10.99%

Descriptions

Descriptions of Festo NPHS-D6-P-G12 provided by its distributors.

Quick Coupling Socket, G1/2, 10Bar Rohs Compliant: Yes |Festo NPHS-D6-P-G12
COUPLING SOCKET, PNEU, 10 BAR, 1950 L/MIN, G1/2 MALE THRD
Material = Brass / Coupling Gender = Female / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -10 / Operating Pressure Max. bar = 10 / Thread Size = G1/2"

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON