Festo MSSD-F

Socket Connector Fits 3 Pin Solenoid With M3 Central Screw, Ce
$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MSSD-F.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-13.69%

Supply Chain

Country of OriginGermany
Introduction Date2025-02-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Festo MSSD-F provided by its distributors.

SOCKET CONNECTOR FITS 3 PIN SOLENOID WITH M3 CENTRAL SCREW, CE
Product Type = Plug / Suitable for = For solenoid valve with M3 central screw / Length mm = 35.5 / Height mm = 48.8 / Width mm = 20.8
Plug, Solenoid; Product Range:-; Svhc:No Svhc (17-Dec-2015); Ip/Nema Rating:Ip65; Operating Temperature Max:120°C; Operating Temperature Min:-25°C |Festo MSSD-F
plug socket MSSD-F For solenoid coils and valves, standard industry port pattern. Mounting type=On solenoid valve with M3 central screw, Assembly position=Any, Product weight=17 g, Electrical connection=(* Plug socket angled, * Rectangular design, MSF, * 3-pin), Cable gland connection=Pg9

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON