Festo MSFW-24-50/60

Solenoid Valve, 24Vac, -5 To 40 Deg C Rohs Compliant: Yes |Festo MSFW-24-50/60
$ 30.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MSFW-24-50/60.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+24.17%

Descriptions

Descriptions of Festo MSFW-24-50/60 provided by its distributors.

Solenoid Valve, 24Vac, -5 To 40 Deg C Rohs Compliant: Yes |Festo MSFW-24-50/60
SOLENOID COIL, FOR VALVE, W/STNDRD PLUG SOCKET, PLUG VANES FOR MSSD-F 3 PIN, 24V
FESTO MSFW-24-50/60 Solenoid Coil MSFW-24-50/60
Rated Voltage V = 24 / Width mm = 22 / Length mm = 30 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = -5 / Operation Type (AC/DC) = AC / Protection Rating = IP65 / Height mm = 34

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON