Festo MS6-LFR-1/2-D7-CRM-AS

Filter Regulator/5Um/Maunal, 20Bar, G1/2 Rohs Compliant: Yes |Festo MS6-LFR-1/2-D7-CRM-AS
$ 93.14
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo MS6-LFR-1/2-D7-CRM-AS.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-22.73%

Descriptions

Descriptions of Festo MS6-LFR-1/2-D7-CRM-AS provided by its distributors.

Filter Regulator/5Um/Maunal, 20Bar, G1/2 Rohs Compliant: Yes |Festo MS6-LFR-1/2-D7-CRM-AS
FILTER REGULATOR, G 1/2, 5 MICRON, 0-16 BAR GAUGE, 4000L/MIN, MS6 SERIES
Festo , MS6-LFR, 5¦Ìm, G 1/2, 20 bar, 0.8bar
Connection Port Size = G1/2" / Drain Type = Manual / Filtration Size um = 5 / Integrated Pressure Gauge = Yes / Pressure Setting Min. kPa = 50 / Pressure Setting Max. MPa = 1.2 / Bowl Material = Polycarbonate / Operating Temperature Min. - Process °C = -10 / Operating Temperature Max. - Process °C = 60 / Operating Temperature Min. - Ambient °C = -10 / Operating Temperature Max. - Ambient °C = 60

Images

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON